SFG2X-1321-CB20Q
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 3W, 1320ohm, 0.25% +/-Tol, 20ppm/Cel, 5925,

Overview of SFG2X-1321-CB20Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
132-12SMGLB Coilcraft Inc General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT
132-13SMJLB Coilcraft Inc General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT
132-15 Coilcraft Inc General Purpose Inductor, 0.333uH, 5%, 1 Element, Ferrite-Core, 3823, RADIAL LEADED

CAD Models for SFG2X-1321-CB20Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFG2X-1321-CB20Q by RCD Components Inc

SFG2X-1321-CB20Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
All-Welded
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
6.6 mm
Package Length
15 mm
Package Style
SMT
Package Width
6.35 mm
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
1320 Ω
Resistor Type
FIXED RESISTOR
Size Code
5925
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
0.25%
Want to compare parts?
  1. SFG2X-1321-CB20Q
    RCD Components Inc
    Fixed Resistor, Wire Wound, 3W, 1320ohm, 0.25% +/-Tol, 20ppm/Cel, 5925,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFG2X-1321-CB20Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFG2X-1321-CB20Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of SFG2X-1321-CB20Q would you like to use for your alert(s)?
  • Please alert me when SFG2X-1321-CB20Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFG2X-1321-CB20Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFG2X-1321-CB20Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFG2X-1321-CB20Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFG2X-1321-CB20Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFG2X-1321-CB20Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: