Part Details for SFG-205 by Global Specialties
Overview of SFG-205 by Global Specialties
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFG-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC8571
|
Newark | Function Generator, Arbitrary, Waveform, 5Mhz Rohs Compliant: Yes |Global Specialties SFG-205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$700.0000 | Buy Now |
DISTI #
GSSFG-205-ND
|
DigiKey | 5MHZ ARB/FUNC WAVEFORM GENERATOR Min Qty: 1 Lead time: 8 Weeks Container: Box |
4 In Stock |
|
$700.0000 | Buy Now |
DISTI #
510-SFG-205
|
Mouser Electronics | Function Generators & Synthesizers Arbitrary/Function Signal Generator5MHZ RoHS: Compliant | 0 |
|
$700.0000 | Order Now |
DISTI #
70912196
|
RS | 5 MHz Arbitrary/Function Signal Generator | Global Specialties SFG-205 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,115.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$619.0700 / $653.4600 | Buy Now |
DISTI #
42143.1
|
Techni-Tool, Inc. | Global Specialties SFG-205 Arbitrary/Function Waveform Generator, Single Output, 5 MHz, SFG-20X Series | 0 |
|
$700.0000 | Buy Now |
DISTI #
42143.1
|
TestEquity LLC | Global Specialties SFG-205 Arbitrary/Function Waveform Generator, Single Output, 5 MHz, SFG-20X Series | 0 |
|
$700.0000 | Buy Now |