Part Details for SFF60P05M by Solid State Devices Inc (SSDI)
Results Overview of SFF60P05M by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFF60P05M Information
SFF60P05M by Solid State Devices Inc (SSDI) is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SFF60P05M
SFF60P05M CAD Models
SFF60P05M Part Data Attributes
|
SFF60P05M
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SFF60P05M
Solid State Devices Inc (SSDI)
Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFF60P05M
This table gives cross-reference parts and alternative options found for SFF60P05M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFF60P05M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFF60P05ZDB | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254, HERMETIC SEALED, TO-254Z, 3 PIN | SFF60P05M vs SFF60P05ZDB |
SFF60P05MDBS | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | SFF60P05M vs SFF60P05MDBS |
SFF60P05ZUB | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254, HERMETIC SEALED, TO-254Z, 3 PIN | SFF60P05M vs SFF60P05ZUB |
SFF60P05MDBTXV | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | SFF60P05M vs SFF60P05MDBTXV |
SFF60P05ZTX | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254, HERMETIC SEALED, TO-254Z, 3 PIN | SFF60P05M vs SFF60P05ZTX |
SFF60P05MDBTX | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | SFF60P05M vs SFF60P05MDBTX |
SFF60P05MTXV | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | SFF60P05M vs SFF60P05MTXV |
SFF60P05ZDBTXV | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254, HERMETIC SEALED, TO-254Z, 3 PIN | SFF60P05M vs SFF60P05ZDBTXV |
SFF60P05MS | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | SFF60P05M vs SFF60P05MS |
SFF60P05MUBS | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 60A I(D), 50V, 0.033ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | SFF60P05M vs SFF60P05MUBS |