Part Details for SFF502GH by Taiwan Semiconductor
Overview of SFF502GH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFF502GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SFF502GH-ND
|
DigiKey | 35NS, 5A, 100V, SUPER FAST RECOV Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4720 | Buy Now |
DISTI #
SFF502GH
|
Avnet Americas | 35ns, 5A, 100V, Super Fast Recovery Rectifier - Rail/Tube (Alt: SFF502GH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3158 | Buy Now |
DISTI #
821-SFF502GH
|
Mouser Electronics | Rectifiers 35ns, 5A, 100V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3480 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$0.4280 | Buy Now |
Part Details for SFF502GH
SFF502GH CAD Models
SFF502GH Part Data Attributes
|
SFF502GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFF502GH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |