Part Details for SFF40N30Z by Solid State Devices Inc (SSDI)
Results Overview of SFF40N30Z by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFF40N30Z Information
SFF40N30Z by Solid State Devices Inc (SSDI) is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SFF40N30Z
SFF40N30Z CAD Models
SFF40N30Z Part Data Attributes
|
SFF40N30Z
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SFF40N30Z
Solid State Devices Inc (SSDI)
Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254Z, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFF40N30Z
This table gives cross-reference parts and alternative options found for SFF40N30Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFF40N30Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFF40N30MDB | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SFF40N30Z vs SFF40N30MDB |
SFF40N30MUB | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SFF40N30Z vs SFF40N30MUB |
SFF40N30ZS | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254Z, 3 PIN | SFF40N30Z vs SFF40N30ZS |
SFF40N30MDBTX | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SFF40N30Z vs SFF40N30MDBTX |
SFF40N30MDBTXV | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SFF40N30Z vs SFF40N30MDBTXV |
SFF40N30M | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SFF40N30Z vs SFF40N30M |
SFF40N30MUBS | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SFF40N30Z vs SFF40N30MUBS |
SFF40N30ZUB | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN | SFF40N30Z vs SFF40N30ZUB |
SFF40N30ZDB | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN | SFF40N30Z vs SFF40N30ZDB |
SFF40N30ZTX | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254Z, 3 PIN | SFF40N30Z vs SFF40N30ZTX |