Part Details for SFEN040GB2EC4TO-I-5E-22P-STD by Swissbit
Overview of SFEN040GB2EC4TO-I-5E-22P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFEN040GB2EC4TO-I-5E-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3698
|
Newark | Solid State Drive, 40Gb, M.2 Pcie, Pslc, Drive Type:Internal, Form Factor:M.2 1620, Interfaces:Pcie, Memory Capacity:40Gb, Flash Memory Type:Slc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:1600Mb/S, Supply Voltage Nom:- Rohs Compliant: Yes |Swissbit SFEN040GB2EC4TO-I-5E-22P-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$17.0800 | Buy Now |
DISTI #
922-607401
|
Mouser Electronics | Solid State Drives - SSD 40 GB RoHS: Compliant | 4 |
|
$77.3900 / $102.5600 | Buy Now |
DISTI #
68029118
|
Verical | SFEN040GB2EC4TO-I-5E-22P-STD Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$22.7096 / $23.5284 | Buy Now |
|
Neutron USA | Solid State Drives - SSD Industrial BGA PCIe SSD, EN-26, 40 GB, 3D PSLC Flash, -40 C to +85 C | 9 |
|
$310.0500 | Buy Now |