Part Details for SFEM4096B1EA1TO-I-GE-111-E02 by Swissbit
Overview of SFEM4096B1EA1TO-I-GE-111-E02 by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFEM4096B1EA1TO-I-GE-111-E02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3690
|
Newark | Industrial Embedded Mmc, Em-26, 2 Gb, Pslc Flash, -40 To +85 Rohs Compliant: Yes |Swissbit SFEM4096B1EA1TO-I-GE-111-E02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9600 / $22.7700 | Buy Now |
DISTI #
1052-1344-ND
|
DigiKey | IC FLASH 32GBIT EMMC 153BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$21.5700 | Buy Now |
DISTI #
922-500533
|
Mouser Electronics | eMMC 2GB E-MMC PSLC EM-26 I-TEMP RoHS: Compliant | 0 |
|
$16.3400 / $20.1400 | Order Now |
|
Neutron USA | eMMC Flash Drive, 2GB E-MMC PSLC EM-26 I-TEMP | 0 |
|
$92.3100 | Buy Now |
Part Details for SFEM4096B1EA1TO-I-GE-111-E02
SFEM4096B1EA1TO-I-GE-111-E02 CAD Models
SFEM4096B1EA1TO-I-GE-111-E02 Part Data Attributes
|
SFEM4096B1EA1TO-I-GE-111-E02
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFEM4096B1EA1TO-I-GE-111-E02
Swissbit
Flash, 2GX8, PBGA153, BGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Swissbit | |
Clock Frequency-Max (fCLK) | 200 MHz | |
JESD-30 Code | R-PBGA-B153 | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |