Part Details for SFEM016GB1ED1TO-I-5E-311-STD by Swissbit
Results Overview of SFEM016GB1ED1TO-I-5E-311-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFEM016GB1ED1TO-I-5E-311-STD Information
SFEM016GB1ED1TO-I-5E-311-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFEM016GB1ED1TO-I-5E-311-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4002
|
Newark | Flash Memory, 16Gbit, -40 To 85Deg C, Flash Memory Type:3D Tlc Nand, Memory Configuration:-, Inte... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$12.2800 | Buy Now |
DISTI #
1052-SFEM016GB1ED1TO-I-5E-311-STD-ND
|
DigiKey | IC FLASH 128GBIT EMMC 100BGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4 In Stock |
|
$11.3125 / $13.0800 | Buy Now |
DISTI #
SFEM016GB1ED1TO-I-5E-311-STD
|
Avnet Americas | Flash Memory, 3D TLC NAND, 16 GB, BGA, 100 Pins - Bulk (Alt: SFEM016GB1ED1TO-I-5E-311-STD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4570 / $13.4670 | Buy Now |
DISTI #
922-407247
|
Mouser Electronics | eMMC Industrial Embedded MMC, EM-30 (100-b), 16 GB, 3D TLC Flash, -40C to +85C RoHS: Compliant | 85 |
|
$12.2200 / $13.0800 | Buy Now |
|
Neutron USA | eMMC Industrial Embedded MMC, EM-30, 100-ball, ATS1, 16 GB, 3D TLC Flash, -40C to +85C | 50 |
|
$62.2200 | Buy Now |