Part Details for SFECS10M7DF0021-R0 by Murata Manufacturing Co Ltd
Overview of SFECS10M7DF0021-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SFECS10M7DF0021-R0
SFECS10M7DF0021-R0 CAD Models
SFECS10M7DF0021-R0 Part Data Attributes:
|
SFECS10M7DF0021-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFECS10M7DF0021-R0
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.4 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e4 | |
Length | 3.45 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Silver (Ag) | |
Width | 3.1 mm |