Part Details for SFECF10M7HF00S0-R0 by Murata Manufacturing Co Ltd
Overview of SFECF10M7HF00S0-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SFECF10M7HF00S0-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFECF10M7HF00S0-R0
|
Avnet Americas | Ceramic Filter 10.7MHz 330Ohm 6-Pin Surface Mount Emboss T/R (Alt: SFECF10M7HF00S0-R0) Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for SFECF10M7HF00S0-R0
SFECF10M7HF00S0-R0 CAD Models
SFECF10M7HF00S0-R0 Part Data Attributes:
|
SFECF10M7HF00S0-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFECF10M7HF00S0-R0
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | HIGH-RELIABILITY | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.3 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 8 dB | |
Length | 3.45 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 3.1 mm |