Part Details for SFE10.7MT by Murata Manufacturing Co Ltd
Overview of SFE10.7MT by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for SFE10.7MT
SFE10.7MT CAD Models
SFE10.7MT Part Data Attributes:
|
SFE10.7MT
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFE10.7MT
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 5 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 9 dB | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT |