Part Details for SFE10.7MS3-A by Murata Manufacturing Co Ltd
Overview of SFE10.7MS3-A by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SFE10.7MS3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1295 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 10.7 MHz, CERAMIC BPF | 1036 |
|
$0.2000 / $1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 336 |
|
RFQ |
Part Details for SFE10.7MS3-A
SFE10.7MS3-A CAD Models
SFE10.7MS3-A Part Data Attributes
|
SFE10.7MS3-A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFE10.7MS3-A
Murata Manufacturing Co Ltd
Ceramic BPF, 10.7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 260 kHz | |
Attenuation@Freq-Max | 20 dB | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 7 dB | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 3 mm |