SFE10.7MFP
Murata Manufacturing Co Ltd
Description: Ceramic BPF, 10.7MHz

Overview of SFE10.7MFP by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SFE10.7MFP by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   738
RFQ
Bristol Electronics   Min Qty: 1 229
  • 1 $8.2500
  • 6 $6.1875
  • 18 $5.5688
  • 31 $5.1562
  • 79 $4.9500
  • 163 $4.7437
$4.7437 / $8.2500 Buy Now
Quest Components CERAMIC BPF, 10.7MHZ 590
  • 1 $15.0000
  • 109 $8.2500
  • 243 $7.5000
$7.5000 / $15.0000 Buy Now
Quest Components CERAMIC BPF, 10.7MHZ 183
  • 1 $11.0000
  • 68 $6.8750
  • 146 $6.6000
$6.6000 / $11.0000 Buy Now

CAD Models for SFE10.7MFP by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFE10.7MFP by Murata Manufacturing Co Ltd

SFE10.7MFP
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
Attenuation Frequency (+/- delta f)-Max
47.5 kHz
Attenuation@Freq-Max
20 dB
Center or Cutoff Frequency (fo/fc)
10.7 MHz
Filter Type
CERAMIC BPF
Height
10 mm
Input/Output Impedance
600 OHM
Insertion Loss-Max
6 dB
Length
10 mm
Mounting Type
THROUGH HOLE MOUNT
Width
3 mm
Want to compare parts?
  1. SFE10.7MFP
    Murata Manufacturing Co Ltd
    Ceramic BPF, 10.7MHz
    VS

Related Parts for SFE10.7MFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFE10.7MFP by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFE10.7MFP by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of SFE10.7MFP would you like to use for your alert(s)?
  • Please alert me when SFE10.7MFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFE10.7MFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFE10.7MFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFE10.7MFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFE10.7MFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFE10.7MFP by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: