Part Details for SFE-30 by Eaton Bussmann
Overview of SFE-30 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFE-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6033
|
Newark | Sfe 30 Amp Glass Fuse - (5 In Tin)/ Bulk |Eaton Bussmann SFE-30 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.7000 | Buy Now |
DISTI #
283-SFE-30-ND
|
DigiKey | FUSE GLASS 30A 32VDC 5 IN TIN Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1460 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 30A 32V Holder Cartridge 6.35 X 36.5mm Glass Automotive UL |
100 In Stock 104 Factory Stock |
|
$1.2400 / $1.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 75 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 60 |
|
$0.7500 / $1.5000 | Buy Now | |
DISTI #
SFE-30
|
TME | Fuse: fuse, quick blow, 30A, 32VDC, cylindrical,automotive,glass Min Qty: 5 | 0 |
|
$1.9300 | RFQ |
DISTI #
000000000000560687
|
Sager | Cartridge Fuses SFE 30 AMP GLASS FUSE - (5 in TIN) | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Fast Acting 30A 32V Holder Cartridge 6.35 X 36.5mm Glass Automotive UL |
100 In Stock 104 Factory Stock |
|
$1.2400 / $1.6800 | Buy Now |