Part Details for SFE-14 by Eaton Bussmann
Overview of SFE-14 by Eaton Bussmann
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFE-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P0463
|
Newark | Sfe 14 Amp Glass Fuse - (5 In Tin) |Eaton Bussmann SFE-14 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 1965 |
|
$3.0500 | Buy Now |
DISTI #
2266-SFE-14-ND
|
DigiKey | FUSE GLASS 14A 32VDC 5 IN TIN Min Qty: 5 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
1965 In Stock |
|
$1.3800 | Buy Now |
DISTI #
283-SFE-14-ND
|
DigiKey | FUSE GLASS 14A 32VDC 5 IN TIN Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7520 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 14A 32V Holder Cartridge 6.35 X 27mm Glass Automotive UL |
1969 In Stock |
|
$1.2300 / $1.8400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, 14A, 32VAC, 32VDC, INLINE/HOLDER | 72 |
|
$2.0625 / $3.7500 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 14A, 32VAC, 32VDC, INLINE/HOLDER | 7 |
|
$2.1563 / $2.3438 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 14A, 32VAC, 32VDC, INLINE/HOLDER | 4 |
|
$1.0000 / $1.2500 | Buy Now |
DISTI #
SFE-14
|
TME | Fuse: fuse, quick blow, 14A, 32VDC, cylindrical,automotive,glass Min Qty: 5 | 0 |
|
$1.9600 | RFQ |
DISTI #
000000000000560683
|
Sager | Cartridge Fuses 14A 32V FAST ACTING Min Qty: 5 | 0 |
|
$1.3300 / $1.5600 | Buy Now |