Part Details for SFD25 by WJ Communications Inc
Overview of SFD25 by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SFD25
SFD25 CAD Models
SFD25 Part Data Attributes
|
SFD25
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SFD25
WJ Communications Inc
Frequency Doubler, 5MHz Min, 2400MHz Max, 13.5dB Conversion Loss-Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Conversion Loss-Max | 13.5 dB | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
VSWR-Max | 1.5 |
Alternate Parts for SFD25
This table gives cross-reference parts and alternative options found for SFD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFD25 | IC,FREQUENCY CONVERTER,MODULE,4PIN | TE Connectivity | SFD25 vs SFD25 |