Part Details for SFD100-C04B by SMC Corporation of America
Overview of SFD100-C04B by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LVC04BFPEL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
LVC04BTELL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
SiT9375AC-04B1-3310-161.132813 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for SFD100-C04B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71022545
|
RS | Filter, clean air, resin body, 100 l/min, 4mm conn, brkt, .01mic | SMC Corporation SFD100-C04B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$130.7600 | RFQ |