Part Details for SFCS302405C by Cosel USA Inc
Overview of SFCS302405C by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SFCS302405C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2600-ND
|
DigiKey | DC DC CONVERTER 5V 30W Min Qty: 1 Lead time: 13 Weeks Container: Box | Limited Supply - Call |
|
$61.8100 | Buy Now |
DISTI #
436-SFCS302405C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 5V 6A Through Hole RoHS: Compliant | 0 |
|
$60.2300 / $61.7900 | Order Now |
|
Future Electronics | SFC Series 30W Single Output 36V Board Mounted DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$60.1900 / $63.2000 | Buy Now |
DISTI #
79370782
|
Verical | Module DC-DC 24VIN 1-OUT 5V 6A 30W 14-Pin DIP Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$48.7500 | Buy Now |
DISTI #
000000000003146560
|
Sager | Isolated DC/DC Converters - Through Hole 30W 5V 6A Through Hole Min Qty: 1 | 0 |
|
$54.3400 / $55.0800 | Buy Now |
DISTI #
C1S151100058423
|
Chip1Stop | Module DC-DC 1-OUT 5V 6A 30W 14-Pin DIP Container: Bulk | 7 |
|
$40.3000 | Buy Now |
Part Details for SFCS302405C
SFCS302405C CAD Models
SFCS302405C Part Data Attributes
|
SFCS302405C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SFCS302405C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, DIP-17/14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 17/14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P14 | |
Length | 39.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 33.5 mm |