Part Details for SFCML5000103MX1 by Knowles Capacitors
Overview of SFCML5000103MX1 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFCML5000103MX1
SFCML5000103MX1 CAD Models
SFCML5000103MX1 Part Data Attributes
|
SFCML5000103MX1
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
SFCML5000103MX1
Knowles Capacitors
Data Line Filter, 1 Function(s), 500V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | L-C TYPE CIRCUIT | |
Capacitance | 10000 µF | |
Filter Type | DATA LINE FILTER | |
Inductance | 0.5 µH | |
Insertion Loss-Max | 63 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Terminal Finish | SILVER |