Part Details for SFCF1024H1AF2TO-C-MS-527-STD by Swissbit
Overview of SFCF1024H1AF2TO-C-MS-527-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFCF1024H1AF2TO-C-MS-527-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3658
|
Newark | Memory Card, Compactflash, 1Gb, Flash Memory Card Type:Compact Flash Card, Type I, Memory Capacity:1Gb, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:C-500 Series Rohs Compliant: Yes |Swissbit SFCF1024H1AF2TO-C-MS-527-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6600 / $48.0200 | Buy Now |
DISTI #
1052-SFCF1024H1AF2TO-C-MS-527-STD-ND
|
DigiKey | MEM CF FLASH C-500 1GB SLC Min Qty: 1 Lead time: 6 Weeks Container: Tray |
20 In Stock |
|
$43.0391 / $57.9300 | Buy Now |
DISTI #
922-607409
|
Mouser Electronics | Memory Cards Industrial Compact Flash Card, C-500, 1 GB, SLC Flash, 0C to +70C RoHS: Compliant | 0 |
|
$42.9700 / $56.2300 | Order Now |
DISTI #
DISCAR6896
|
Rutronik | CF-CARD 1GB C-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 2 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$40.8900 / $43.6700 | Buy Now |
Part Details for SFCF1024H1AF2TO-C-MS-527-STD
SFCF1024H1AF2TO-C-MS-527-STD CAD Models
SFCF1024H1AF2TO-C-MS-527-STD Part Data Attributes
|
SFCF1024H1AF2TO-C-MS-527-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFCF1024H1AF2TO-C-MS-527-STD
Swissbit
Flash Card, 1GX8, CARD-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | CARD-50 | |
Reach Compliance Code | compliant | |
Data Retention Time-Min | 1 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N50 | |
Length | 42.8 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE | |
Width | 36.4 mm |