Part Details for SFCF008GH1AF2TO-I-MS-527-STD by Swissbit
Results Overview of SFCF008GH1AF2TO-I-MS-527-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFCF008GH1AF2TO-I-MS-527-STD Information
SFCF008GH1AF2TO-I-MS-527-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
27LS07DM/B | Rochester Electronics LLC | 27LS07 - Standard SRAM, 16X4 | |
27S07ADM/B | Rochester Electronics LLC | 27S07A - Standard SRAM, 16X4 |
Price & Stock for SFCF008GH1AF2TO-I-MS-527-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3613
|
Newark | Memory Card, Compactflash, 8Gb, Flash Memory Card Type:Compact Flash Card, Type I, Memory Capacity... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$130.8200 / $143.9300 | Buy Now |
DISTI #
1052-SFCF008GH1AF2TO-I-MS-527-STD-ND
|
DigiKey | MEM CF FLASH C-500 8GB SLC Min Qty: 1 Lead time: 6 Weeks Container: Tray |
5 In Stock |
|
$139.2930 / $159.2100 | Buy Now |
DISTI #
SFCF008GH1AF2TO-I-MS-527-STD
|
Avnet Americas | Flash Memory Card, SLC, Compact Flash Card, Type I, 8 GB, -40 ?C, 85 ?C, C-500 Series - Bulk (Alt: S... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.5819 / $118.8087 | Buy Now |
DISTI #
922-607414
|
Mouser Electronics | Memory Cards Industrial Compact Flash Card, C-500, 8 GB, SLC Flash, -40C to +85C RoHS: Compliant | 0 |
|
$133.6200 / $157.9500 | Order Now |
DISTI #
DISCAR6782
|
Rutronik | CF-CARD 8GB C-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 159 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$122.8900 / $131.2400 | Buy Now |
Part Details for SFCF008GH1AF2TO-I-MS-527-STD
SFCF008GH1AF2TO-I-MS-527-STD CAD Models
SFCF008GH1AF2TO-I-MS-527-STD Part Data Attributes
|
SFCF008GH1AF2TO-I-MS-527-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFCF008GH1AF2TO-I-MS-527-STD
Swissbit
Flash Card, 8GX8, CARD-50
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | CARD-50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Swissbit | |
Data Retention Time-Min | 1 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N50 | |
Length | 42.8 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE | |
Width | 36.4 mm |
SFCF008GH1AF2TO-I-MS-527-STD Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SFCF008GH1AF2TO-I-MS-527-STD is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, typically -55°C to 125°C.
-
The SFCF008GH1AF2TO-I-MS-527-STD has built-in power-fail protection, which ensures that the device can recover from power failures or interruptions during write operations. This is achieved through the use of a voltage detector and a write-protect circuit that prevents data corruption.
-
The typical write endurance of the SFCF008GH1AF2TO-I-MS-527-STD is around 3,000 to 5,000 program/erase cycles, depending on the specific usage and operating conditions. However, it's essential to note that the actual write endurance may vary depending on factors such as write frequency, data patterns, and temperature.
-
The SFCF008GH1AF2TO-I-MS-527-STD has a built-in bad block management system that detects and replaces defective areas or bad blocks. This ensures that the device can maintain its performance and reliability over time, even in the presence of defects or wear-out.
-
The typical latency for read operations is around 25-50 μs, while the typical latency for write operations is around 200-500 μs, depending on the specific usage and operating conditions. However, it's essential to note that the actual latency may vary depending on factors such as data patterns, temperature, and system configuration.