Part Details for SFCDC3000104MX1 by Syfer Technology
Results Overview of SFCDC3000104MX1 by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFCDC3000104MX1 Information
SFCDC3000104MX1 by Syfer Technology is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SFCDC3000104MX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFCDC3000104MX1-ND
|
DigiKey | CAP FEEDTHRU 0.1UF 300V AXIAL Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SFCDC3000104MX1
SFCDC3000104MX1 CAD Models
SFCDC3000104MX1 Part Data Attributes
|
SFCDC3000104MX1
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFCDC3000104MX1
Syfer Technology
Feed Through Capacitor, 1 Function(s), 300V, 10A,
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT; WITH NUTS AND WASHERS | |
Capacitance | 100000 µF | |
Diameter | 6.35 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 11.85 mm | |
Inductance | 0.75 µH | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal Finish | SILVER |