Part Details for SFCA064GH3AA2TO-I-NC-226-STD by Swissbit
Overview of SFCA064GH3AA2TO-I-NC-226-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFCA064GH3AA2TO-I-NC-226-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3592
|
Newark | Memory Card, Cfast, 64Gb, -40 To 85Degc, Flash Memory Card Type:Cfast Card, Memory Capacity:64Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:F-600 Series Rohs Compliant: Yes |Swissbit SFCA064GH3AA2TO-I-NC-226-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$716.9000 / $782.5700 | Buy Now |
DISTI #
1052-SFCA064GH3AA2TO-I-NC-226-STD-ND
|
DigiKey | MEMORY CARD CFAST 64GB SLC Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
922-606516
|
Mouser Electronics | Memory Cards Industrial CFast Card, F-600, 64 GB, SLC Flash, -40C to +85C | 0 |
|
$736.7100 / $749.8100 | Order Now |
|
Neutron USA | Memory Cards Industrial CFast Card, F-600, 64 GB, SLC Flash, -40 C to +85 C | 0 |
|
$1,867.7000 | Buy Now |
Part Details for SFCA064GH3AA2TO-I-NC-226-STD
SFCA064GH3AA2TO-I-NC-226-STD CAD Models
SFCA064GH3AA2TO-I-NC-226-STD Part Data Attributes
|
SFCA064GH3AA2TO-I-NC-226-STD
Swissbit
Buy Now
|
Compare Parts:
SFCA064GH3AA2TO-I-NC-226-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |