Part Details for SFCA020GH1AO1TO-I-6B-21P-STD by Swissbit
Overview of SFCA020GH1AO1TO-I-6B-21P-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFCA020GH1AO1TO-I-6B-21P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5757
|
Newark | Industrial Cfast Flash Memory Card, 20Gb, Flash Memory Card Type:Cfast Card, Industrial, Memory Capacity:20Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:F-86 Series Rohs Compliant: Yes |Swissbit SFCA020GH1AO1TO-I-6B-21P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$78.8000 / $91.6200 | Buy Now |
DISTI #
1052-SFCA020GH1AO1TO-I-6B-21P-STD-ND
|
DigiKey | INDUSTRIAL CFAST CARD, F-86, 20 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.1100 | Buy Now |
|
Neutron USA | Memory Cards Industrial CFast Card, F-86, 20 GB, 3D PSLC Flash, -40 C to +85 C | 3 |
|
$219.9900 | Buy Now |
Part Details for SFCA020GH1AO1TO-I-6B-21P-STD
SFCA020GH1AO1TO-I-6B-21P-STD CAD Models
SFCA020GH1AO1TO-I-6B-21P-STD Part Data Attributes:
|
SFCA020GH1AO1TO-I-6B-21P-STD
Swissbit
Buy Now
|
Compare Parts:
SFCA020GH1AO1TO-I-6B-21P-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |