Part Details for SFCA004GH3AA1TO-C-GS-22P-STD by Swissbit
Overview of SFCA004GH3AA1TO-C-GS-22P-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFCA004GH3AA1TO-C-GS-22P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1002
|
Newark | Memory Card, Cfast, 4Gb, 0 To 70Degc, Flash Memory Card Type:Cfast Card, Memory Capacity:4Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:F-66 Series Rohs Compliant: Yes |Swissbit SFCA004GH3AA1TO-C-GS-22P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6700 / $78.0000 | Buy Now |
DISTI #
1052-SFCA004GH3AA1TO-C-GS-22P-STD-ND
|
DigiKey | MEMORY CARD CFAST 4GB PSLC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$92.6300 | Buy Now |
DISTI #
922-606186
|
Mouser Electronics | Memory Cards Industrial CFast Card, F-66, 4 GB, PSLC Flash, 0C to +70C RoHS: Compliant | 0 |
|
$67.8600 / $89.9100 | Order Now |