Part Details for SFC6000D-50SLM by Sensirion
Results Overview of SFC6000D-50SLM by Sensirion
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFC6000D-50SLM Information
SFC6000D-50SLM by Sensirion is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SFC6000D-50SLM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1905
|
Newark | Flow Controller, 50Lpm, 0.2%, 10Bar, Flow Rate Min:0.1L/Min, Flow Rate Max:50L/Min, Supply Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$317.8900 / $343.0300 | Buy Now |
DISTI #
403-SFC6000D-50SLM
|
Mouser Electronics | Flow Sensors RoHS: Compliant | 1 |
|
$305.6500 / $345.6100 | Buy Now |
DISTI #
V99:2348_27381517
|
Arrow Electronics | Mass Flow Controller 24VDC 10bar 50slm Air/O2/N2/Ar/CO2/N2O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2319 | Americas - 4 |
|
$169.1500 / $308.8423 | Buy Now |
|
Future Electronics | Flow Controller flow range 50 slm - 100 sccm, RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box |
0 Box |
|
$300.1500 / $315.1600 | Buy Now |
DISTI #
67619107
|
Verical | Mass Flow Controller 24VDC 10bar 50slm Air/O2/N2/Ar/CO2/N2O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 4 |
|
$169.1500 / $170.7200 | Buy Now |
DISTI #
68039573
|
Verical | Mass Flow Controller 24VDC 10bar 50slm Air/O2/N2/Ar/CO2/N2O RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$446.3019 / $477.9488 | Buy Now |
|
New Advantage Corporation | Mass flow controller for multiple gases 50slm I2C RS485 Legris 6mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$478.4600 / $514.1600 | Buy Now |
Part Details for SFC6000D-50SLM
SFC6000D-50SLM CAD Models
SFC6000D-50SLM Part Data Attributes
|
SFC6000D-50SLM
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SFC6000D-50SLM
Sensirion
Mass Air Flow Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sensirion | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR |