Part Details for SFC2282-50.TM by Semtech Corporation
Overview of SFC2282-50.TM by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFC2282-50.TM
SFC2282-50.TM CAD Models
SFC2282-50.TM Part Data Attributes
|
SFC2282-50.TM
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SFC2282-50.TM
Semtech Corporation
Data Line Filter, 6 Pin(s), Plastic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 65 µF | |
DC Resistance-Max | 55 Ω | |
Filter Type | DATA LINE FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Rated Voltage | 5 V |