SFC2282-50.TF
Semtech Corporation
Description: Data Line Filter, 6 Pin(s), Plastic

Overview of SFC2282-50.TF by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFC2282-50.TF by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFC2282-50.TF by Semtech Corporation

SFC2282-50.TF
Semtech Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Filter Type
DATA LINE FILTER
Mounting Type
SURFACE MOUNT
Number of Terminals
6
Package Material
PLASTIC
Want to compare parts?
  1. SFC2282-50.TF
    Semtech Corporation
    Data Line Filter, 6 Pin(s), Plastic
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFC2282-50.TF by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFC2282-50.TF by Semtech Corporation

Select Manufacturer
Which Manufacturer of SFC2282-50.TF would you like to use for your alert(s)?
  • Please alert me when SFC2282-50.TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFC2282-50.TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFC2282-50.TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFC2282-50.TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFC2282-50.TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFC2282-50.TF by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: