Part Details for SFC2280-10.WC by Semtech Corporation
Overview of SFC2280-10.WC by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFC2280-10.WC
SFC2280-10.WC CAD Models
SFC2280-10.WC Part Data Attributes
|
SFC2280-10.WC
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SFC2280-10.WC
Semtech Corporation
Data Line Filter, 6 Pin(s), Plastic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e0 | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Package Material | PLASTIC | |
Power Supply | 5 | |
Terminal Finish | Tin/Lead (Sn/Pb) |