Part Details for SFC1212N2 by Amphenol Positronic
Overview of SFC1212N2 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for SFC1212N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9270
|
Newark | Sfc1212N2 |Positronic SFC1212N2 RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $4.6700 | Buy Now |
DISTI #
276-SFC1212N2
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$4.0500 / $5.5000 | Order Now |
DISTI #
POSSFC1212N2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSFC1212N2
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SFC1212N2
SFC1212N2 CAD Models
SFC1212N2 Part Data Attributes
|
SFC1212N2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SFC1212N2
Amphenol Positronic
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 1.6 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 35 A | |
Rated Voltage(AC) | 707 V | |
Terminal Length | 0.309 inch | |
Terminal Type | CRIMP | |
Used With | GG SERIES CONNECTOR | |
Wire Size-Max | 12 AWG |