Diodes
SFC05-5.TC
Semtech Corporation
Description: Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 5 Element, Silicon, MO-211BB, FLIP CHIP, CSP-6

Overview of SFC05-5.TC by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFC05-5.TC by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFC05-5.TC by Semtech Corporation

SFC05-5.TC
Semtech Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
DSBGA
Package Description
FLIP CHIP, CSP-6
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
6 V
Clamping Voltage-Max
11 V
Configuration
COMMON ANODE, 5 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
MO-211BB
JESD-30 Code
R-PBGA-B6
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
200 W
Number of Elements
5
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. SFC05-5.TC
    Semtech Corporation
    Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 5 Element, Silicon, MO-211BB, FLIP CHIP, CSP-6
    VS

Alternate Parts for SFC05-5.TC

This table gives cross-reference parts and alternative options found for SFC05-5.TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC05-5.TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFC05-5 Trans Voltage Suppressor Diode, 250W, 5V V(RWM), Bidirectional, 5 Element, Silicon, FLIP CHIP-6 ProTek Devices SFC05-5.TC vs SFC05-5
Part Number Description Manufacturer Compare
LC0406FC05C Trans Voltage Suppressor Diode, 200W, 5.9V V(RWM), Bidirectional, 6 Element, Silicon, FLIP CHIP-6 ProTek Devices SFC05-5.TC vs LC0406FC05C
LC0406FC05C-LF Trans Voltage Suppressor Diode, 200W, 5.9V V(RWM), Bidirectional, 6 Element, Silicon, ROHS AND REACH COMPLIANT, FLIP CHIP-6 ProTek Devices SFC05-5.TC vs LC0406FC05C-LF
SFC05-5 Trans Voltage Suppressor Diode, 250W, 5V V(RWM), Bidirectional, 5 Element, Silicon, FLIP CHIP-6 ProTek Devices SFC05-5.TC vs SFC05-5
PACDN1404CG Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 4 Element, Silicon, 1.80 X 1.15 MM, 0.64 MM HEIGHT, LEAD FREE, CSP-6 California Micro Devices SFC05-5.TC vs PACDN1404CG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFC05-5.TC by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFC05-5.TC by Semtech Corporation

  • Please alert me when SFC05-5.TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFC05-5.TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFC05-5.TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFC05-5.TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFC05-5.TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFC05-5.TC by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: