Part Details for SFC0206S by Fairview Microwave Inc
Overview of SFC0206S by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFC0206S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4371
|
Newark | Circulator Sma Female With 14 Db Isolation From 2 Ghz To 6 Ghz Rated To 25 Watts Rohs Compliant: Yes |Fairview Microwave SFC0206S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$1,347.2600 / $1,546.1900 | Buy Now |
DISTI #
5328-SFC0206S-ND
|
DigiKey | CIRCULATOR 2-6 GHZ 25 W SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,324.2000 | Buy Now |
DISTI #
74899319
|
RS | Circulator SMA Female With 14 dB Isolation From 2 GHz to 6 GHz Rated to 25 Watts | Fairview Microwave SFC0206S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,376.5400 | RFQ |
|
Onlinecomponents.com | Circulator SMA Female With 14 dB Isolation From 2 GHz to 6 GHz Rated to 25 Watts | 0 |
|
$1,184.3200 / $1,273.4100 | Buy Now |
DISTI #
77728518
|
Verical | Circulator SMA Female With 14 dB Isolation From 2 GHz to 6 GHz Rated to 25 Watts Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$1,096.0000 / $1,370.0000 | Buy Now |
DISTI #
SFC0206S
|
Fairview Microwave | Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 2 GHz, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1 dB, Maximum Input Power: 25 Watts, Minimum Isolation: 14 dB. Circulator SMA Female With 14 dB Isolation From 2 GHz to 6 GHz Rated to 25 Watts, RF circulator SFC0206S from Fairview is just part of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave circulator is manufactured with SMA connectors that are female. This 3 port SMA circulator design is rated for a minimum frequency of 2 GHz and a maximum frequency of 6 GHz. Fairview Microwave SMA RF coaxial circulator part number SFC0206S has a minimum isolation of 14 dB and a maximum input power of 25 Watts. Additional RF specs for this Fairview Microwave component can be found on the circulator datasheet specifications PDF above. Our coaxial circulator is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This circulator with SMA connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial circulators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 45 |
|
$1,233.0000 / $1,370.0000 | Buy Now |