Part Details for SFC-104-T2-L-D-K-TR by Samtec Inc
Overview of SFC-104-T2-L-D-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFC-104-T2-L-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFC-104-T2-L-D-K-TR-ND
|
DigiKey | CONN RCPT 8POS 0.05 GOLD SMD Min Qty: 675 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6100 | Buy Now |
DISTI #
SFC-104-T2-L-D-K-T
|
Avnet Americas | Conn Socket Strip RCP 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFC-104-T2-L-D-K-T) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$1.2600 / $2.6200 | Buy Now |
DISTI #
200-SFC104T2LDKTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Cost-Effective Reliable Socket Strip RoHS: Compliant | 0 |
|
$1.1400 / $1.6100 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant | 0 |
|
$0.9570 / $1.7690 | Buy Now |
DISTI #
000000000005497760
|
Sager | Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip Min Qty: 1 | 0 |
|
$1.1400 / $2.6200 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant | 0 |
|
$0.9570 / $1.7690 | Buy Now |
DISTI #
5cd917fccd7c1c4c386fd746
|
Samtec | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.6760 / $2.6170 | Buy Now |
Part Details for SFC-104-T2-L-D-K-TR
SFC-104-T2-L-D-K-TR CAD Models
SFC-104-T2-L-D-K-TR Part Data Attributes
|
SFC-104-T2-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFC-104-T2-L-D-K-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |