SFBLL5000472MX1
Description: Data Line Filter, 1 Function(s), 500V, 10A,

Overview of SFBLL5000472MX1 by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFBLL5000472MX1 by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFBLL5000472MX1 by Knowles Capacitors

SFBLL5000472MX1
Knowles Capacitors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Reach Compliance Code
compliant
Additional Feature
L-C TYPE CIRCUIT
Capacitance
4700 µF
Filter Type
DATA LINE FILTER
Inductance
0.05 µH
Insertion Loss-Max
57 dB
Insulation Resistance-Min
10000 MΩ
JESD-609 Code
e4
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current
10 A
Rated Voltage
500 V
Terminal Finish
SILVER
Want to compare parts?
  1. SFBLL5000472MX1
    Knowles Capacitors
    Data Line Filter, 1 Function(s), 500V, 10A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFBLL5000472MX1 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFBLL5000472MX1 by Knowles Capacitors

Select Manufacturer
Which Manufacturer of SFBLL5000472MX1 would you like to use for your alert(s)?
  • Please alert me when SFBLL5000472MX1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFBLL5000472MX1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFBLL5000472MX1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFBLL5000472MX1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFBLL5000472MX1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFBLL5000472MX1 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: