Part Details for SFBDP5000202MX0 by Syfer Technology
Overview of SFBDP5000202MX0 by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFBDP5000202MX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFBDP5000202MX0-ND
|
DigiKey | CAP FEEDTHRU 2000PF 500V AXIAL Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for SFBDP5000202MX0
SFBDP5000202MX0 CAD Models
SFBDP5000202MX0 Part Data Attributes
|
SFBDP5000202MX0
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
SFBDP5000202MX0
Syfer Technology
Data Line Filter, 1 Function(s), 500V, 10A,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 2000 µF | |
Diameter | 6.35 mm | |
Filter Type | DATA LINE FILTER | |
Height | 12 mm | |
Inductance | 0.25 µH | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Terminal Finish | SILVER |