Part Details for SFBDC5000150ZC0 by Knowles Capacitors
Overview of SFBDC5000150ZC0 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFBDC5000150ZC0
SFBDC5000150ZC0 CAD Models
SFBDC5000150ZC0 Part Data Attributes
|
SFBDC5000150ZC0
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
SFBDC5000150ZC0
Knowles Capacitors
Feed Through Capacitor, 1 Function(s), 500V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 15 µF | |
Diameter | 6.35 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 12 mm | |
Insertion Loss-Max | 7 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Terminal Finish | SILVER |