-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C81C222KE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022C71A222KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
SER2915L-222KL | Coilcraft Inc | General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SFAPI-222K-UL-ND
|
DigiKey | FIXED IND 2.2MH 158MA AXIAL Min Qty: 2400 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6211 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$0.5600 / $0.8160 | Buy Now |
DISTI #
000000000007180981
|
Sager | Power Inductors - Leaded FIXED INDUCTOR Min Qty: 1 | 0 |
|
$0.5125 / $0.8723 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$0.5600 / $0.8160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFAPI-222K-UL
Signal Transformer Inc
Buy Now
|
Compare Parts:
SFAPI-222K-UL
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |