Part Details for SFAKC5000101MC1 by Knowles Corporation
Overview of SFAKC5000101MC1 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFAKC5000101MC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-SFAKC5000101MC1
|
Mouser Electronics | EMI Feedthrough Filters 500V 100pF C0G 20% C Filter RoHS: Compliant | 0 |
|
$10.6800 / $13.6700 | Order Now |