Part Details for SFAF1608G by Taiwan Semiconductor
Overview of SFAF1608G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFAF1608G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SFAF1608G-ND
|
DigiKey | DIODE GEN PURP 600V 16A ITO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
991 In Stock |
|
$0.4995 / $1.5500 | Buy Now |
DISTI #
SFAF1608G
|
Avnet Americas | Diode Super-Fast Recovery 600V 16A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: SFAF1608G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4536 | Buy Now |
DISTI #
821-SFAF1608G
|
Mouser Electronics | Rectifiers 35ns, 16A, 600V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.5000 / $1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.6150 | Buy Now |
DISTI #
SFAF1608G-TSC
|
TME | Diode: rectifying, THT, 600V, 16A, ITO220AC Min Qty: 1 | 0 |
|
$0.7400 / $1.1900 | RFQ |
Part Details for SFAF1608G
SFAF1608G CAD Models
SFAF1608G Part Data Attributes
|
SFAF1608G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFAF1608G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |