There are no models available for this part yet.
Overview of SFA44T3K156B-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFA44T3K156B-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56Y5436
|
Newark | Ac Mexico |Cornell Dubilier SFA44T3K156B-F RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 | Buy Now | |
DISTI #
SFA44T3K156B-F-ND
|
DigiKey | CAP FILM 3UF 10% 440VAC RADIAL Min Qty: 126 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3979 | Buy Now | |
DISTI #
598-SFA44T3K156B-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 3uF 440V RoHS: Compliant | 0 |
|
$6.1000 / $6.5400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8500 / $8.4500 | Buy Now | ||
DISTI #
SFA44T3K156B-F
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 126 | 0 |
|
$5.2000 / $5.6500 | Buy Now |
CAD Models for SFA44T3K156B-F by Cornell Dubilier Electronics Inc
Part Data Attributes for SFA44T3K156B-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
3 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
39.624 mm
|
JESD-609 Code
|
e3
|
Length
|
54.864 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Quick Connect
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
440 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|
Width
|
33.274 mm
|
Alternate Parts for SFA44T3K156B-F
This table gives cross-reference parts and alternative options found for SFA44T3K156B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA44T3K156B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFA44T3K156E-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T3K156B-F vs SFA44T3K156E-F |
SFA44S3K156F-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T3K156B-F vs SFA44S3K156F-F |
SFA44T3K156B | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA44T3K156B-F vs SFA44T3K156B |
SFA44A3K156E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA44T3K156B-F vs SFA44A3K156E |
SFA44T3K156J | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA44T3K156B-F vs SFA44T3K156J |
SFA44T3K156Z-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T3K156B-F vs SFA44T3K156Z-F |
SFA44S3K156J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFA44T3K156B-F vs SFA44S3K156J |
SFA44A3K156B | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA44T3K156B-F vs SFA44A3K156B |
SFA44S3K156B-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T3K156B-F vs SFA44S3K156B-F |
SFA44T3K156A-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44T3K156B-F vs SFA44T3K156A-F |