Part Details for SFA44S6K288K by Cornell Dubilier Electronics Inc
Overview of SFA44S6K288K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFA44S6K288K
SFA44S6K288K CAD Models
SFA44S6K288K Part Data Attributes
|
SFA44S6K288K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFA44S6K288K
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, CHASSIS MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 73.152 mm | |
Length | 54.864 mm | |
Manufacturer Series | SF | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST | |
Width | 33.274 mm |
Alternate Parts for SFA44S6K288K
This table gives cross-reference parts and alternative options found for SFA44S6K288K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA44S6K288K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFA44A6K288K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA44S6K288K vs SFA44A6K288K |
SFA44S6K288C-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44S6K288K vs SFA44S6K288C-F |
SFA44S6K288C | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFA44S6K288K vs SFA44S6K288C |
SFA44S6K288G | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFA44S6K288K vs SFA44S6K288G |
SFA44A6K288C | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA44S6K288K vs SFA44A6K288C |
SFA44T6K288G | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA44S6K288K vs SFA44T6K288G |
SFA44S6K288D | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFA44S6K288K vs SFA44S6K288D |
SFA44T6K288C-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44S6K288K vs SFA44T6K288C-F |
SFA44S6K288D-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 6uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44S6K288K vs SFA44S6K288D-F |
SFA44T6K288K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 6uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA44S6K288K vs SFA44T6K288K |