Part Details for SFA37T2K156B-F by Cornell Dubilier Electronics Inc
Results Overview of SFA37T2K156B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFA37T2K156B-F Information
SFA37T2K156B-F by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SFA37T2K156B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5419
|
Newark | Ac Mexico |Cornell Dubilier SFA37T2K156B-F RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 | Buy Now |
DISTI #
SFA37T2K156B-F-ND
|
DigiKey | CAP FILM 2UF 10% 370VAC RADIAL Min Qty: 126 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3432 | Buy Now |
DISTI #
598-SFA37T2K156B-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 2uF 370V RoHS: Compliant | 0 |
|
$6.2800 / $6.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8500 / $8.4500 | Buy Now |
DISTI #
SFA37T2K156B-F
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 126 | 0 |
|
$5.1800 / $5.6500 | Buy Now |
Part Details for SFA37T2K156B-F
SFA37T2K156B-F CAD Models
SFA37T2K156B-F Part Data Attributes
|
SFA37T2K156B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFA37T2K156B-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.624 mm | |
JESD-609 Code | e3 | |
Length | 54.864 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 33.274 mm |
Alternate Parts for SFA37T2K156B-F
This table gives cross-reference parts and alternative options found for SFA37T2K156B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA37T2K156B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFA37T2K156A | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, CAN | SFA37T2K156B-F vs SFA37T2K156A |
SFA37T2K156J | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, CAN | SFA37T2K156B-F vs SFA37T2K156J |
SFA37S2K156E-F | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | SFA37T2K156B-F vs SFA37S2K156E-F |
SFA37S2K156B-F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT | SFA37T2K156B-F vs SFA37S2K156B-F |
SFA37T2K156A-F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | SFA37T2K156B-F vs SFA37T2K156A-F |
SFA37A2K156Z | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount | SFA37T2K156B-F vs SFA37A2K156Z |
SFA37A2K156F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, CAN | SFA37T2K156B-F vs SFA37A2K156F |
SFA37T2K156Z-F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, ROHS COMPLIANT | SFA37T2K156B-F vs SFA37T2K156Z-F |
SFA37S2K156A | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2uF, CHASSIS MOUNT, CAN | SFA37T2K156B-F vs SFA37S2K156A |
SFA37T2K156J-F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount, CAN, ROHS COMPLIANT | SFA37T2K156B-F vs SFA37T2K156J-F |