Part Details for SFA24S10K219A by Cornell Dubilier Electronics Inc
Overview of SFA24S10K219A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFA24S10K219A
SFA24S10K219A CAD Models
SFA24S10K219A Part Data Attributes:
|
SFA24S10K219A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFA24S10K219A
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 240 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 55.626 mm | |
Length | 54.864 mm | |
Manufacturer Series | SF | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 240 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST | |
Width | 33.274 mm |
Alternate Parts for SFA24S10K219A
This table gives cross-reference parts and alternative options found for SFA24S10K219A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA24S10K219A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFA24S10K219F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFA24S10K219A vs SFA24S10K219F |
SFA24S10K219Z-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA24S10K219A vs SFA24S10K219Z-F |
SFA24S10K219E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFA24S10K219A vs SFA24S10K219E |
SFA24S10K219Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFA24S10K219A vs SFA24S10K219Z |
SFA24T10K219J-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 10uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA24S10K219A vs SFA24T10K219J-F |
SFA24S10K219J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFA24S10K219A vs SFA24S10K219J |
SFA24S10K219J-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA24S10K219A vs SFA24S10K219J-F |
SFA24S10K219B | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFA24S10K219A vs SFA24S10K219B |
SFA24A10K219Z-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 10uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA24S10K219A vs SFA24A10K219Z-F |
SFA24S10K219B-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 10uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA24S10K219A vs SFA24S10K219B-F |