-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PIN CONTACT BMA GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9209
|
Newark | Rf Connector, Bma Plug, 50 Ohm, Cable, Connector Type:Bma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:T-Flex 405, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Sv Microwave SF9421-6000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3300 / $27.3400 | Buy Now |
DISTI #
SF9421-6000-ND
|
DigiKey | CONN PIN CONTACT BMA GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
361 In Stock |
|
$18.0047 / $34.4800 | Buy Now |
DISTI #
ASVSF9421-6000
|
Heilind Electronics | BMA PIN D38999 CONT. SIZE 8 FOR .085 CBL | Americas - 0 in Stock |
|
$21.9821 / $29.3404 | Buy Now |
|
Onlinecomponents.com | BMA Pin D38999 Contact (Size 8) for .085 Cable RoHS: Compliant |
228 In Stock |
|
$17.5700 / $33.7100 | Buy Now |
DISTI #
79326167
|
Verical | Conn BMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Bag Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 221 |
|
$27.6852 / $54.8965 | Buy Now |
DISTI #
ASVSF9421-6000
|
Interstate Connecting Components | BMA PIN D38999 CONT. SIZE 8 FOR .085 CBL | 0 |
|
$21.9821 / $29.3404 | Buy Now |
DISTI #
SF9421-6000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | BMA Pin D38999 Contact (Size 8) for .085 Cable RoHS: Compliant |
228 In Stock |
|
$17.5700 / $33.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF9421-6000
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF9421-6000
Amphenol SV Microwave
CONN PIN CONTACT BMA GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.39 inch | |
Body Diameter | 0.21 inch | |
Cable Types | 0.085 FLEXIBLE COAX | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BLINDMATE CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |