Part Details for SF8982-18PG-530 by Switchcraft Conxall
Overview of SF8982-18PG-530 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF8982-18PG-530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7307
|
Newark | Circular Connector, 18Pos, Rcpt, Solder, Product Range:Mini-Con-X Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:18Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall SF8982-18PG-530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$13.2700 | Buy Now |
DISTI #
468-SF8982-18PG-530-ND
|
DigiKey | CONN RCPT MALE 18POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$41.8160 / $45.5700 | Buy Now |
DISTI #
502-SF8982-18PG-530
|
Mouser Electronics | Standard Circular Connector SF MINI CBL-CBL 18 #26 PIN SOLDER RoHS: Compliant | 25 |
|
$41.8100 / $64.6800 | Buy Now |
DISTI #
72042849
|
RS | Connector, Circular, Shielded Mini-Con-X Cable-to-Cable 18 #26 Pin Solder | Conxall SF8982-18PG-530 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$57.5300 / $62.5300 | RFQ |
DISTI #
CXASF8982-18PG-530
|
Heilind Electronics | CBL-TO-CBL18 #26 PIN SLDR SHIELDED MINI-CON-X | Americas - 18 in Stock |
|
$54.9344 / $68.6558 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3000 / $97.2200 | Buy Now |
DISTI #
SF898218PG530
|
TTI | Standard Circular Connector SF CABLE-CABLE 18P PIN SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$41.3900 / $51.7800 | Buy Now |
DISTI #
CXASF8982-18PG-530
|
Interstate Connecting Components | CBL-TO-CBL18 #26 PIN SLDR SHIELDED MINI-CON-X | 6 |
|
$54.9344 / $68.6558 | Buy Now |
DISTI #
000000000006093131
|
Sager | Standard Circular Connector SF MINI CBL-CBL 18 #26 PIN SOLDER Min Qty: 25 | 0 |
|
$43.7000 / $65.9000 | Buy Now |