-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7567
|
Newark | Zma Male (90°) Connector For .085 Cable |Amphenol Sv Microwave SF8711-6002 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.7800 / $184.6400 | Buy Now |
DISTI #
SF8711-6002-ND
|
DigiKey | CONN ZMA PLUG STR 50OHM SOLDER Min Qty: 25 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$183.7376 | Buy Now |
DISTI #
ASVSF8711-6002
|
Heilind Electronics | ZMA MALE 90 CONNECTOR FOR .085 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ZMA Male (90°) Connector for .085 Cable RoHS: Compliant |
10 In Stock |
|
$166.3100 / $424.7800 | Buy Now |
DISTI #
ASVSF8711-6002
|
Interstate Connecting Components | ZMA MALE 90 CONNECTOR FOR .085 | 0 |
|
Buy Now | |
|
Master Electronics | ZMA Male (90°) Connector for .085 Cable RoHS: Compliant |
10 In Stock |
|
$166.3100 / $424.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy