There are no models available for this part yet.
Overview of SF8382-3PG-520 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SF8382-3PG-520 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AH2624
|
Newark | Sf Mini Inline 3#16 Pin Solder Rohs Compliant: Yes |Switchcraft/conxall SF8382-3PG-520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$6.8900 | Buy Now | |
DISTI #
3937-SF8382-3PG-520-ND
|
DigiKey | CONN RCPT MALE 3POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$46.1273 / $69.1800 | Buy Now | |
DISTI #
468-SF8382-3PG-520-ND
|
DigiKey | CONN RCPT MALE 3POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1750 / $28.5600 | Buy Now | |
DISTI #
502-SF8382-3PG-520
|
Mouser Electronics | Standard Circular Connector SF MINI INLINE 3#16 PIN SOLDER RoHS: Compliant | 25 |
|
$27.1700 / $28.5600 | Buy Now | |
DISTI #
72041710
|
RS | Connector, Circular, Sf Mini Inline 3#16 Pin Solder | Conxall SF8382-3PG-520 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7300 / $34.1000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9100 / $40.7700 | Buy Now | ||
DISTI #
59204584
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 23 |
|
$10.5191 | Buy Now | |
DISTI #
000000000006093096
|
Sager | Standard Circular Connector SF MINI INLINE 3#16 PIN SOLDER Min Qty: 25 | 0 |
|
$19.7700 / $30.4400 | Buy Now |
CAD Models for SF8382-3PG-520 by Switchcraft Conxall
Part Data Attributes for SF8382-3PG-520 by Switchcraft Conxall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Switchcraft
|
Connector Type
|
CIRCULAR CONNECTOR
|