Part Details for SF8282-8PG-520 by Switchcraft Conxall
Overview of SF8282-8PG-520 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF8282-8PG-520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2616
|
Newark | Sf Mini Inline 8#20 Pin Solder Rohs Compliant: Yes |Switchcraft/conxall SF8282-8PG-520 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$7.8000 | Buy Now |
DISTI #
468-SF8282-8PG-520-ND
|
DigiKey | CONN RCPT MALE 8POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$24.3500 / $25.5900 | Buy Now |
DISTI #
502-SF8282-8PG-520
|
Mouser Electronics | Standard Circular Connector SF MINI INLINE 8#20 PIN SOLDER RoHS: Compliant | 11 |
|
$35.5400 / $45.9700 | Buy Now |
DISTI #
72041702
|
RS | Connector, Circular, Sf Mini Inline 8#20 Pin Solder | Conxall SF8282-8PG-520 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0000 / $38.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9700 / $46.1200 | Buy Now |
DISTI #
59204520
|
Verical | Conn Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 25 |
|
$11.3586 / $11.9084 | Buy Now |
DISTI #
000000000006093090
|
Sager | Standard Circular Connector SF MINI INLINE 8#20 PIN SOLDER Min Qty: 25 | 0 |
|
$25.3600 / $42.5200 | Buy Now |