Part Details for SF8282-4PG-520 by Switchcraft Conxall
Overview of SF8282-4PG-520 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF8282-4PG-520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2600
|
Newark | Sf Mini Inline 4#20 Pin Solder Rohs Compliant: Yes |Switchcraft/conxall SF8282-4PG-520 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$6.4800 | Buy Now |
DISTI #
468-SF8282-4PG-520-ND
|
DigiKey | CONN RCPT MALE 4POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$25.5620 / $26.8600 | Buy Now |
DISTI #
502-SF8282-4PG-520
|
Mouser Electronics | Standard Circular Connector SF MINI INLINE 4#20 PIN SOLDER RoHS: Compliant | 25 |
|
$25.5600 / $26.8600 | Buy Now |
DISTI #
72041686
|
RS | Connector, Circular, Sf Mini Inline 4#20 Pin Solder | Conxall SF8282-4PG-520 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8000 / $32.0800 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
25 In Stock |
|
$23.1900 / $37.8100 | Buy Now |
DISTI #
59203682
|
Verical | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 25 |
|
$9.4364 / $9.8931 | Buy Now |
DISTI #
53356450
|
Verical | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2035 | Americas - 24 |
|
$44.3009 / $47.8608 | Buy Now |
DISTI #
000000000006093078
|
Sager | Standard Circular Connector SF MINI INLINE 4#20 PIN SOLDER Min Qty: 25 | 0 |
|
$18.6000 / $28.6400 | Buy Now |
|
Master Electronics | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
25 In Stock |
|
$23.1900 / $37.8100 | Buy Now |