Part Details for SF8016-6304 by Amphenol Corporation
Results Overview of SF8016-6304 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF8016-6304 Information
SF8016-6304 by Amphenol Corporation is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SF8016-6304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-SF8016-6304
|
Mouser Electronics | RF Terminators 2.4MM,50 OHM PLUG TERM DC TO 50GHz RoHS: Compliant | 0 |
|
$232.3200 | Order Now |
DISTI #
SF8016-6304
|
Avnet Abacus | Conn 24mm PL 0Hz to 50GHz 50Ohm ST Cable Mount (Alt: SF8016-6304) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |